TE Connectivity 6-1437622-9

Switch Accessories Straight Knurl Knob Shaft Size 6.35mm Color Black/Natural Aluminum
$ 8.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437622-9.

IHS

Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-13.13%

CAD Models

Download TE Connectivity 6-1437622-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NKK SwitchesAT106
ACCESSORY, TOOL, SOCKET WRENCH, ALUMINUM, BLACK ALUMITE FINISH, SERIES YB, YB2
NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard Rohs Compliant: Yes |APEM Inc. MG12B
Labels Legend Plate Label Aluminum Black/White
OmronA22NMR3
Switch Access Push Button Switch Nameplate

Descriptions

Descriptions of TE Connectivity 6-1437622-9 provided by its distributors.

Switch Accessories Straight Knurl Knob Shaft Size 6.35mm Color Black/Natural Aluminum
Knobs&dials Str 0.949Blck-Ntrl Switch Knob |Amp Te Connectivity 6-1437622-9
Knob, Black, Natural, 0.949 in., RoHS Compliant, ELV Compliant | TE Connectivity KN900BA1/4
Button, cylindrical, Ø 24.1 mm, (H) 15.88 mm, black/natural, for rotary switch, 6-1437622-9
KNOB, STRAIGHT KNURL, 24.1MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Round Knurled with Indicator Line; Knob Diameter:24.1mm; Product Range:KN Series; SVHC:Lead (27-Jun-
Special Order: KN900BA1/4=KNOB KNURL BLK/ALUM Product Type: Knob Material: Aluminum Knob Design: Straight Knurl Shaft Size: .25 in Shaft Size: 6.35 mm Knob Aluminum Straight Knurl .25" | Switch Knob | Part Number: KN900BA1/4 | Internal Number: 6-1437622-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437622-9 .
  • KN-900BA-1/4
  • KN900BA1/4