TE Connectivity 6-1437622-3

Switch, Kn701B1/4=Knob Black Knurl 1/4 | TE Connectivity KN701B1/4
$ 9.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437622-3.

IHS

Datasheet3 pages1 year ago

Newark

Electro Sonic

Sager Electronics

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 6-1437622-3 provided by its distributors.

Switch, Kn701B1/4=Knob Black Knurl 1/4 | TE Connectivity KN701B1/4
Str Knurl Knob W/ Arrowhead Ind, 6.38Mm; Selector, Tipo:Straight Knurled With Indicator Arrow; Diámetro Del Eje:6.35Mm; Diámetro Botón:19.1Mm; Tipo De Eje:Round; Material, Botón:Aluminium |Alcoswitch Te Connectivity KN701B1/4
Special Order: KN701B1/4=KNOB BLACK KNURL 1/4 Switch Knob Product Type: Knob Switch Knob Material: Aluminum Knob Design: Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Knob Aluminum Straight Knurl 6.35 mm | Switch Knob | Part Number: KN701B1/4 | Internal Number: 6-1437622-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KN-701B 1/4
  • KN-701B1/4
  • KN701B 1/4
  • KN701B1/4