TE Connectivity 6-1437622-1

Switch, Kn700Ba1/4=Knob Knurl Blk/Alum | TE Connectivity KN700BA1/4
$ 13.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437622-1.

TE Connectivity

Datasheet326 pages21 years ago

Sager Electronics

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.07%

CAD Models

Download TE Connectivity 6-1437622-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

APEMHP02
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. HP02
NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard Rohs Compliant: Yes |APEM Inc. MG12B
NKK SwitchesAT211
ACCESSORY, LEGEND PLATE, 6MM, ON-OFF, BRASS W/NICKEL PLATING, SERIES M, P
Labels Legend Plate Label Aluminum Black/White

Descriptions

Descriptions of TE Connectivity 6-1437622-1 provided by its distributors.

Switch, Kn700Ba1/4=Knob Knurl Blk/Alum | TE Connectivity KN700BA1/4
Switch Knobs, Knob, Aluminum, Straight Knurl Knob Design, 6.35 mm [.25 in] Shaft Size, 19.1 mm [.75 in] Diameter, Black/Natural, Line
KNOB, STRAIGHT KNURL, 19.1MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Round Knurled with Indicator Line; Knob Diameter:19.1mm; Product Range:KN Series; SVHC:Lead (27-Jun-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437622-1 .
  • KN-700BA-1/4
  • KN-700BA1/4
  • KN700-BA-1/4
  • KN700BA 1/4
  • KN700BA1/4