TE Connectivity 6-1423157-8

Time Delay Relay 220/240VAC 10A DPDT( (114.8mm 78.49mm 82.5mm)) Bracket
$ 623.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1423157-8.

IHS

Datasheet3 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 6-1423157-8 provided by its distributors.

Time Delay Relay 220/240VAC 10A DPDT( (114.8mm 78.49mm 82.5mm)) Bracket
Time Delay & Timing Relays 7012Bh=Rly |Te Connectivity Amp 6-1423157-8
Relay Time Delay DPDT 3m to 30m Knob 10A 240VAC Screw Bracket Mount
Industrial Electromechanical Relay On-Delay 2PDT 240VAC/220VAC Panel Mount
On-Delay Relay, 2 Form C, DPDT, AC Input, Panel Mount
TIME DELAY RELAY, DPDT, 240VAC, 3-30MIN; Contact Voltage VDC: -; Time Min: 3min; Time Max: 30min; Product Range: 7000 Series; Contact Configuration: DPDT; Contact Current: 10A; Relay Mounting: Panel; Contact Voltage VAC: 240V; R
Special Order: 7012BH=RLY,STD,ON,2P,240VAC Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 6-1423157-8 | Internal Number: 6-1423157-8 | Alias Number: 7012BH | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1423157-8 .
  • 7012BH