Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1423091-3

General Purpose Relay, T9A Series, Power, Non Latching, Spst, 24 Vdc, 30 A Rohs Compliant: Yes
$ 5.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1423091-3.

Sager Electronics

Datasheet4 pages10 years ago

ODG (Origin Data Global)

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-2.22%

CAD Models

Download TE Connectivity 6-1423091-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393210-8
RELAY GEN PURPOSE SPST 30A 24V / Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
TE Connectivity6-1419102-3
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (50.29x27.43x27.94)mm Flange Industrial Relay
TE Connectivity / AMP4-1419104-2
Power Relay 24VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
TE Connectivity7-1393208-9
Power Relay 24VDC 30A SPST-NO(30.5mm 24.13mm 17.27mm) THT

Descriptions

Descriptions of TE Connectivity 6-1423091-3 provided by its distributors.

General Purpose Relay, T9A Series, Power, Non Latching, Spst, 24 Vdc, 30 A Rohs Compliant: Yes
Power Relay 24VDC 30A SPST-NO(32.5mm 27.4mm 20.4mm) THT
Electromechanical Relay SPST-NO 30A 24VDC 576Ohm Thru-Hole
24V AgSnO2In2O3 30A Normal Open:1A(SPST-Normal Open) Plugin,27.4x32.5mm Power Relays ROHS
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Universal relay Plugins,D27.4XL32.5MM Through hole mounting 32.5mm*27.4mm*27.4mm
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 576 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
Special Order: T9AS1D14-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D14-24 | Internal Number: 6-1423091-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AS1D14-24