Descriptions of TE Connectivity 6-1419102-3 provided by its distributors.
T9A Series 30 A SPST (1 Form A) 24 VDC Flange Mount General Purpose Power Relay
Relay, E-Mech, Power, SPST-NO, 30A, Ctrl-V 24DC, Vol-Rtg 240AC, Flange Mnt | TE Connectivity T9AP1D52-24
15ms 15ms 30A 277V@AC 24V SPST-NO(1 Form A) 576Ω 41.7mA 277V base mount 32.5mm*27.4mm*27.9mm
Em Rly Spst-No 30A 24Vdc 576Ohm Flange Mnt Rohs Compliant: No
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.042A (Coil), 24VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
T9AP1D52-24 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1000 mW Coil Resistance: 576 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 1000 mW 576 Ω | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AP1D52-24 | Internal Number: 6-1419102-3 | TE Connectivity
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltag 17M3059
Switching Current A = 30 / Switching Capacity kVA = 7.2 / Series = T9A / Switching Voltage - AC V = 277 / Contact Material = AgCdO / Termination Type = Flange / Mounting Type = Panel Mount / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 27.4 / Length mm = 32.5 / Height mm = 20.4 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 576