TE Connectivity 6-1419120-6

Relay, 2 Form C (no/nc), 48 V (AC), 64 Ω, 2 A, 220 V (DC), 250 V (AC), Monostable, 6-1419120-6
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1419120-6.

JRH Electronics

Datasheet6 pages4 years ago

Upverter

IHS

TE Connectivity

Farnell

Inventory History

3 month trend:
-34.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1462038-1
Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole
TE Connectivity1462037-4
Electromechanical Relay 3VDC 64Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
TE Connectivity1462037-1
Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1462037-1
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
4ms 4ms 2A 220V 3V DPDT(2 Form C) 64.3¦¸ 46.7mA 250V DIP 14.8mm*9.2mm
SMT TAPE AND REEL RELAY | Omron Electronic Components G6S-2G-TR DC3

Descriptions

Descriptions of TE Connectivity 6-1419120-6 provided by its distributors.

Relay, 2 Form C (NO/NC), 48 V (AC), 64 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 6-1419120-6
Signal Relay 3VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical
RF Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output
SIGNAL RELAY, DPDT, 2A, 3VDC, THT; Coil Voltage:3VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:P2-V23079 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact V
Special Order: V23079A2008B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part Number: V23079A2008B301 | Internal Number: 6-1419120-6 | Special Order: V23079A2008B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part# V23079A2008B301 | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1419120-6 .
  • V23079-A2008-B301
  • V23079A2008B301