TE Connectivity 6-1419111-8

Power Relay, 3Pdt, 115Vac, 10A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 6-1419111-8
$ 8.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1419111-8.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages9 years ago
Datasheet5 pages7 years ago
Datasheet4 pages2 years ago

IHS

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-3.01%

CAD Models

Download TE Connectivity 6-1419111-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP7-1419111-0
Power Relay 12VDC 10A 3PDT(28mm 22.5mm 30mm) THT

Descriptions

Descriptions of TE Connectivity 6-1419111-8 provided by its distributors.

Power Relay, 3Pdt, 115Vac, 10A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 6-1419111-8
Shrack, 3PDT plug-in relay,10A 115Vac coil, PT Series | TE Connectivity PT370615
Electromechanical Relay 3PDT 20A 115VAC 4.845KOhm Plug-In
Avnet Japan
General Purpose Relay 3PDT (3 Form C) 115VAC Coil Socketable
Industrial relay [TE Connectivity] PT370615 Industrial relay
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
Cross Referenced to TE CNTY AMP - Part: AMP6-1419111-8
Power Relay 115VAC 10A 3PDT(28x22.5x29)mm Socket
General Purpose Relays 3P SDR TST BTN 115AC
Industrial Relays (General Purpose)
POWER RELAY, 3PDT, 115VAC, 10A, THT;
RELAY GEN PURPOSE 3PDT 10A 115V
PT370615 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: PT370615 | Internal Number: 6-1419111-8 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 370615
  • PT370615