TE Connectivity 6-1419111-1

PT370024: 3PDT (3 Form C) 10 A 24 VDC General Purpose Miniature Industrial Relay
$ 8.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1419111-1.

IHS

Datasheet6 pages1 year ago
Datasheet3 pages19 years ago

Master Electronics

TE Connectivity

Farnell

element14 APAC

Inventory History

3 month trend:
-8.13%

CAD Models

Download TE Connectivity 6-1419111-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP7-1419111-0
Power Relay 12VDC 10A 3PDT(28mm 22.5mm 30mm) THT

Descriptions

Descriptions of TE Connectivity 6-1419111-1 provided by its distributors.

PT370024: 3PDT (3 Form C) 10 A 24 VDC General Purpose Miniature Industrial Relay
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 741 mW Coil Power Rating DC, 777 Ω Coil Resistance, SCHRACK Miniature Relay PT
Relay, 3Pdt, 240Vac, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Pt Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity PT370024
Switching Current A = 10 / Switching Capacity kVA = 2.4 / Switching Voltage - AC V = 400 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Coil Voltage - DC V = 24 / Width mm = 22.5 / Length mm = 28 / Height mm = 29 / Contact Configuration = 3CO / Coil Type = DC
PT370024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: PT370024 | Internal Number: 6-1419111-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT370024
  • PT370024.