TE Connectivity 6-1419111-0

Electromechanical Relay 12VDC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
$ 7.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1419111-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet3 pages19 years ago

Sager Electronics

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-15.15%

CAD Models

Download TE Connectivity 6-1419111-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP7-1419111-0
Power Relay 12VDC 10A 3PDT(28mm 22.5mm 30mm) THT

Descriptions

Descriptions of TE Connectivity 6-1419111-0 provided by its distributors.

Electromechanical Relay 12VDC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
Power Relay 12VDC 10A 3PDT(28mm 22.5mm 29mm) Socket
Power/Signal Relay, 3PDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount
Power Relay, 3Pdt, 10A, 240Vac, Socket; Contact Configuration:3Pdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Pt Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Rohs Compliant: Yes |Schrack Te Connectivity 6-1419111-0
PT370012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: PT370012 | Internal Number: 6-1419111-0 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 370012
  • PT370012
  • PT370012..