Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1415075-1

Universal relay Plugins, D22.5XL28MM DINRail installation,threaded mounting 73.5mm*27mm*58mm
$ 21.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1415075-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1415076-1
Power/Signal Relay, 4 Form C, 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Panel Mount
TE Connectivity1415535-9
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(77x27.2x78.3)mm DIN Rail Relay Package
TE Connectivity5-1415026-1
General Purpose Relay 4PDT 240VAC 24VDC Plug-In Socket Mount
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Relay Power Transistor Drive Flat 250VAC 24VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-JP-DC24V
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
TE Connectivity1415076-1
Power/Signal Relay, 4 Form C, 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Panel Mount
TE Connectivity / P&BPT52A024B
POWER RELAY, 4PDT, 24VDC, 6A, PLUG IN; R
TE Connectivity1415535-9
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(77x27.2x78.3)mm DIN Rail Relay Package
Weidmuller8921030000
RELAY, SIGNAL, 4PDT, 240VAC, 6A, PLUG-IN; Contact Configuration:4PDT; Coil Voltage:24VDC;
Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
Weidmuller8690220000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 6-1415075-1 provided by its distributors.

Universal relay Plugins,D22.5XL28MM DINRail installation,threaded mounting 73.5mm*27mm*58mm
Power Relay, 4Pdt, 6A, 240V, Panel; |Schrack Te Connectivity 6-1415075-1
PT Series General Purpose Relay 4-Pole CO Contacts (4 form C) Red LED 24 VDC 777 Ohm 741 mW Gold Plated Silver Nickel
General Purpose Relays PT5S8LC4 RELAY SCHR PPI ACCESS
Electromechanical Relay 4PDT 6A 24VDC 777Ohm DIN Rail
Industrial Relays 4PDT 12A 24VDC MINIATURE PWR RELAY
Power/Signal Relay, 4 Form C, Momentary, 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Panel Mount
SHRACK, 4PDT DIN RELAY PACK,24 VDC AU PLATE CONT
6-1415075-1, TE CONNECTIVITY/AMP BRAND
PT5S8LC4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: 6-1415075-1 | Internal Number: 6-1415075-1 | Alias Number: PT5S8LC4 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1415075-1 .
  • 6-1415075-1...
  • PT5S8LC4