Weidmuller 8921030000

RELAY, SIGNAL, 4PDT, 240VAC, 6A, PLUG-IN; Contact Configuration: 4PDT; Coil Voltage: 24VDC;
$ 25.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8921030000.

IHS

Datasheet2 pages17 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+231%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-01-31

Related Parts

Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
Weidmuller8690220000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Weidmuller8694460000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
TE Connectivity / P&BPT52A024B
POWER RELAY, 4PDT, 24VDC, 6A, PLUG IN; R
TE Connectivity1415076-1
Power/Signal Relay, 4 Form C, 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Panel Mount
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket

Descriptions

Descriptions of Weidmuller 8921030000 provided by its distributors.

RELAY, SIGNAL, 4PDT, 240VAC, 6A, PLUG-IN; Contact Configuration:4PDT; Coil Voltage:24VDC;
Universal relay DINRail installation,threaded mounting 27.2mm(Length)*78.3mm(height)
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(27.2x78.3x77)mm DIN Rail Plug-In Relay
RCMKIT-I 24VDC 4CO LD. RIDERSERIES, Relays, No. of contacts: 4, CO contact with test button, AgNi 90/10, Rated control voltage: 24 V DC, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248692279
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = RIDERSERIES RCI / Switching Voltage - AC V = 240 / Contact Material = AgNi / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 27.2 / Length mm = 78.3 / Height mm = 77 / Contact Configuration = 4CO / Coil Type = DC / Coil Resistance Ohm = 777

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER