TE Connectivity 1415076-1

Power/Signal Relay, 4 Form C, 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Panel Mount
$ 17.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415076-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-18.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity6-1415075-1
Universal Relay TH DIN Rail, Screw Mount D22.5×L28mm 73.5mm × 27mm × 58mm
TE Connectivity5-1415026-1
General Purpose Relay 4PDT 240VAC 24VDC Plug-In Socket Mount
TE Connectivity9-1419111-3
24V AgNi 6A 4PDT (4 Form C) Plugin,22.5x28mm Power Relays ROHS
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Relay Power Transistor Drive Flat 250VAC 24VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-JP-DC24V
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
TE Connectivity / P&BPT52A024B
POWER RELAY, 4PDT, 24VDC, 6A, PLUG IN; R
TE Connectivity6-1415075-1
Universal Relay TH DIN Rail, Screw Mount D22.5×L28mm 73.5mm × 27mm × 58mm
Weidmuller8921030000
RELAY, SIGNAL, 4PDT, 240VAC, 6A, PLUG-IN; Contact Configuration:4PDT; Coil Voltage:24VDC;
Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
Weidmuller8690220000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
TE Connectivity1415535-9
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(77x27.2x78.3)mm DIN Rail Relay Package

Descriptions

Descriptions of TE Connectivity 1415076-1 provided by its distributors.

Power/Signal Relay, 4 Form C, 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Panel Mount
RELAY, 24VDC, 6A, 4PDT, DIN; Contact Configuration:4PDT; Coil Voltage:24VDC; Contact Current:6A; Product Range:PT Series; Relay Mounting:DIN Rail; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Screw; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:777ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:UL; Relay Type:Power - General Purpose
PT5S7LC4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1415076-1..
  • PT5S7LC4
  • PT5S7LC4..