
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 6-1393644-9 | 0 | 30 | |||||||||
| TTI | 6-1393644-9 | 0 | 400 | Tray | 1h | |||||||
| Sager Electronics | V42254B1200C300 | 0 | 800 | |||||||||
| RS (Formerly Allied Electronics) | 6-1393644-9 | 0 | 800 | Bulk | 12h | |||||||
| TTI Asia | 6-1393644-9 | Contact | 2h |
Download datasheets and manufacturer documentation for TE Connectivity 6-1393644-9.
Download TE Connectivity 6-1393644-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 6-1393644-9 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 6-1393644-9.