TE Connectivity 6-1393250-7

Thermal Circuit Breaker, 1 Pole(s), 20A, 250VAC, 32VDC, Panel Mount
$ 3.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393250-7.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-1393250-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC

Descriptions

Descriptions of TE Connectivity 6-1393250-7 provided by its distributors.

Thermal Circuit Breaker, 1 Pole(s), 20A, 250VAC, 32VDC, Panel Mount
Circuit Breaker, 20 A, 250V AC, 1 Pole, Panel Mount Mounting Style
Thermal circuit breaker, 1 pole, 20 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting
Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Series Trip, 20 A, 1 Pole, 250 VAC, 32 VDC
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393250-7
Circuit Breakers 1POLE,20Amps Therm C ircuit Brker
Circuit Breakers W28-XT1A-20 CIRCUIT BREAKERS
32V 250V 1 20A 38.99mm*19.31mm*19.31mm
CIR BRKR THRM 20A 250VAC 32VDC
Thermal Circuit Breaker, 1 Pole, 20A; Product Range:W28 Series; Current Rating:20A; No. Of Poles:1 Pole; Voltage Rating Vdc:32V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W 28X T 1A 20
W28-XT1A-20=W28 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W28-XT1A-20 | Internal Number: 6-1393250-7 | Alias Number: W 28X T 1A 20 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W 28X T 1A 20
  • W28-XT1A-20
  • W28XT1A20