TE Connectivity 6-1393250-5

CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A; Available until stocks are exhausted
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393250-5.

IHS

Datasheet4 pages1 year ago

Newark

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-13.17%

Supply Chain

Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC

Descriptions

Descriptions of TE Connectivity 6-1393250-5 provided by its distributors.

CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A; Available until stocks are exhausted
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 32VDC, Panel Mount
Circuit Breaker, 15 A, 250V AC, 1 Pole, Panel Mount Mounting Style
Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Series Trip, 15 A, 1 Pole, 250 VAC, 32 VDC
Thermal circuit breaker, 1 pole, 15 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393250-5
Circuit Breakers 15A PUSH TO RESET
PUSH TO RESET LARGER PANEL QC FUSEHOLDER TYPE
TE Connectivity , W28 , 15A, 1
CIR BRKR THRM 15A 250VAC 32VDC
CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A; Product Range:W28 Series; Current Rating:15A; No. of Poles:1 Pole; Voltage Rating VDC:32VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel; Operating Voltage:250VAC RoHS Compliant: Yes
W28-XT1A-15=W28 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Black | Circuit Breaker | Part Number: W28-XT1A-15 | Internal Number: 6-1393250-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393250-5.
  • W28-XT1A-15
  • W28-XT1A-15.
  • W28-XT1A-15..
  • W28XT1A-15
  • W28XT1A15