Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393238-8

Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
$ 3.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393238-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Upverter

TE Connectivity

Farnell

Newark

Inventory History

3 month trend:
-29.40%

CAD Models

Download TE Connectivity 6-1393238-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fujitsu Power relay, 24V dc_coil_voltage, switching current16A, SPDT
TE Connectivity9-1393239-8
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT / RELAY GEN PURPOSE SPDT 16A 24V
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
TE Connectivity2-1415899-3
General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 1440Ohm Through Hole
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
Power Relay 24VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Power PCB Relay, G2RL8008C ;G2RL-1-E DC24 BY OMB | Omron Automation G2RL-1-E DC24 BY OMB
TE Connectivity2-1415899-3
General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 1440Ohm Through Hole
TE Connectivity7-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 16A
TE Connectivity5-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A

Descriptions

Descriptions of TE Connectivity 6-1393238-8 provided by its distributors.

Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity RTD14-024 Relay General Purpose SPST-NO 24VDC Coil
RT1 Series 16 A SPDT 24 VDC Through hole General Purpose Power Relay
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
TE Connectivity Tyco Electronics Power relay, RT1series, 24V dc_coil_voltage, switching current16A, SPDT
General Purpose Relay SPDT-CO 400VAC 24VDC Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
RTD14024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Part Number: RTD14-024 | Internal Number: 6-1393238-8 | Alias Number: RTD14024 | TE Connectivity
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613932388
  • RTD-14024
  • RTD14-024
  • RTD14024
  • RTD14024.