Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393234-7

TE Connectivity Power Relay, RPII Series, 12V DC Coil, 8A Switching, DPDT
$ 40.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393234-7.

Sager Electronics

Datasheet3 pages6 years ago

element14 APAC

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
-11.29%

CAD Models

Download TE Connectivity 6-1393234-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-07-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1393845-4
TE Connectivity RP821012 Power Signal Relay 2FormC DPDT Momentary
TE Connectivity9-1393234-0
PCB power relay [TE Connectivity] RP820012 PCB power relay
TE Connectivity6-1393234-7
TE Connectivity Power Relay, RPII Series, 12V DC Coil, 8A Switching, DPDT
Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
Omron G2RL-2-CF-DC12 Relay Power PCB SPDT 12V DC 16A Contacts
Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.

Descriptions

Descriptions of TE Connectivity 6-1393234-7 provided by its distributors.

TE Connectivity Power Relay, RPII Series, 12V DC Coil, 8A Switching, DPDT
TE Connectivity RP421012 SPDT Relay 1 C/O 12VDC General Purpose
Relay, 2 Form C (NO/NC), 12 V (DC), 270 Ω, 8 A, 400 V (AC), monostable, 6-1393234-7
Power Relay 12VDC 8A DPDT(29mm 12.6mm 25.5mm) THT
Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 500mW (Coil), 2A (Contact), 50VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, DPDT, 12VDC, 8A, THT; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RPII/2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 270ohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: UL
Coil Resistance Ohm = 270 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi + Au / Series = RP / Width mm = 12.6 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 25.5 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613932347
  • RP-421012
  • RP421012
  • RP421012.
  • RP421012..