TE Connectivity 6-1393148-3

Power Relay 12VDC 10A 3PDT(73.5x38.5x35.5)mm Flange
$ 8.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393148-3.

Newark

Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-03
LTD Date2020-03-04

Related Parts

TE Connectivity8-1393091-3
General Purpose Relays 3PDT 10A 12VDC POWER MULTIMODE RELAY
TE ConnectivityKUP-14D55-12
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
TE Connectivity1393118-9
Power Relay 12VDC 10A 3PDT(38.89x35.7x49.99)mm Socket
Schneider ElectricA314XCX48P-12D
Power Relay; Series:A314; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Coil Resistance:120ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:16A; Relay Terminals:11-Pin Octal; Coil Voltage DC Max:12V
Schneider Electric750XCXM4L-12D
Relay; 16 A; Power Style; DC Operated; 11 Pin Octal; 12 VDC; 120 Ohms@ 25 C
Schneider Electric750XCXC-12D
Relay; Octal Relay; 11 Pin; 3PDT; 16 Amp Rating; 24 VDC; Plug-in socket mount

Descriptions

Descriptions of TE Connectivity 6-1393148-3 provided by its distributors.

Power Relay 12VDC 10A 3PDT(73.5x38.5x35.5)mm Flange
Power Relay, 12Vdc, 10A, 3Pdt, Plug-In
Electromechanical Relay 3PDT 40A 12VDC 110Ohm Flange Mount
Power/Signal Relay, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393148-3
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM303012