TE Connectivity 6-1393090-4

General Purpose Multimode Electromechanical Relay DPDT 10A 24VAC 86Ohm Socket
$ 13.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393090-4.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet3 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet3 pages9 years ago
Datasheet38 pages6 years ago

Farnell

Newark

IHS

JRH Electronics

Inventory History

3 month trend:
-0.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-10
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity / P&BRM203524
Electromechanical Power Relay DPDT 16A 24VAC 86Ohm Quick Connect Bracket Mount
TE Connectivity / P&BRM202524
Power Relay 24VAC 16A DPDT(38.5x35.5x56.2)mm Plain Case
TE Connectivity / P&BRM205524
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 2260Mw (Coil), 16A (Contact), Ac Input, Ac/Dc
Schneider ElectricW389ACX-8
Relay; 25 A; 24 VAC; DPDT; 2.90 in. L (Max.); 72 Ohms (Nom.); Solder; Flange
TE Connectivity / P&BPCLH-203A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 24 VAC 160 Ohm 1.4 VA Silver Cadmium Oxide

Descriptions

Descriptions of TE Connectivity 6-1393090-4 provided by its distributors.

General Purpose Multimode Electromechanical Relay DPDT 10A 24VAC 86Ohm Socket
RELAY, MULTIMODE, 24 VAC, 2 CO CONTACTS, 8 PIN, W/ TEST BUTTON | TE Connectivity MT226024
Power/Signal Relay, DPDT, Momentary, 2260mW (Coil), 10A (Contact), AC Input, AC/DC Output, Socket Mount
RELAY, DPDT, 24VAC, 10A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: MT Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Conne

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT226024
  • MT226024.