TE Connectivity 6-103904-7

Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
$ 5.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103904-7.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

Master Electronics

ShanghaiCT

CAD Models

Download TE Connectivity 6-103904-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity6-103635-7
Conn Shrouded Header (4 Sides) M 18 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity1-103673-7
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity1-103635-7
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP6-104910-7
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-103670-7
AMPMODU MTE Non-RoHS Compliant 2009 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity6-103634-5
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-103904-7
AMPMODU MTE RoHS Compliant 2010 Gold Connector Header UL94V-0 105C 3A 30.0muin 0.76mum

Descriptions

Descriptions of TE Connectivity 6-103904-7 provided by its distributors.

Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Pin header, 18 pole, pitch 2.54 mm, angled, black, 6-103904-7
Headers & Wire Housings 18MTE HDR SRRA LATCH W/HLDWN
.100 AMPMODU Headers Housings & Contacts
CONNECTOR, HEADER, 18POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:18Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Pl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103904-7 .