TE Connectivity 6-102619-5

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Tray
$ 7.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102619-5.

TE Connectivity

Datasheet245 pages3 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-102619-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-102618-5
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-87215-7
Conn Unshrouded Header M 34 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity1-103169-5
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity6-103169-5
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5104338-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-103169-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 6-102619-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Tray
34pin 2.54mm 2 2.54mm Detent Lock,Header 3A 380nm 50.29mm*10.16mm
Pin header, 34 pole, pitch 2.54 mm, straight, black, 6-102619-5
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Headers & Wire Housings ACTION PIN VERT 34P dual .150 end
CONN HEADER VERT .100 34POS 15AU
CONNECTOR, HEADER, 34POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold
Special Order: 34 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-102619-5 | Internal Number: 6-102619-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-102619-5 .