TE Connectivity 5VB1

Power Line Filter 240V 1 Phase 2W+G 5 A 0.15 - 30 MHz Surface Mount
$ 11.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5VB1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.96%

CAD Models

Download TE Connectivity 5VB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-02-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 5VB1 provided by its distributors.

Power Line Filter 240V 1 Phase 2W+G 5 A 0.15 - 30 MHz Surface Mount
B Series 250 VAC 5 A Quick Connect General Purpose EMI/RFI Filter
Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
TE Connectivity 6609021-7 Power Line Filter 250VAC 5A Chassis Mount
FILTER, RFI, 5 A, 2250 VDC (LINE-TO-GROUND), 1450 VDC (LINE-TO-LINE),
Cross Referenced to TE CNTY CORCOM - Part COR5VB1
Single Phase EMI Filter, 120V, 50/60HzHz
L-845/722 Hex Wrench Installation Tool
TYCO POWER LINE FILTER;36 MOQ / 108 SQ
EMI/RFI Filters and Accessories
TE CONNECTIVITY/AMP BRAND 10466141
Rfi Power Line Filter, 5A, 700Ua; Capacitance:0.012 F; Voltage Rating:250Vac; Current Rating:5A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:516 H; Leakage Current Max:700 A; Product Range:b Series Rohs Compliant: Yes
5VB1=F7126 S0 Current Rating: 5 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom B Series | 5 A FASTON .250" FASTON .4 mA | Part Number: 5VB1 | Internal Number: 6609021-7 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5VB1.
  • 5VB1....
  • 6609021-7