TE Connectivity 59974-1

Powered Crimp Tools; Hydraulic Hand Tool W/o Dies
$ 9,319.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 59974-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+2.59%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity90382-2
General Hand Tool Used In The Aircraft And Military Industries
Wire Manager Cover Rohs Compliant: Yes |Hammond PCCOV19003BK1
Wire Manager Cover Rohs Compliant: Yes |Hammond PCCOV19001BK1

Descriptions

Descriptions of TE Connectivity 59974-1 provided by its distributors.

POWERED CRIMP TOOLS;HYDRAULIC HAND TOOL W/O DIES
Application Tools, Hydraulic Hand Crimping Tool
HYP8 8-2AWG MANUAL TOOL-No Dies
Electrical Connector Cylindrical
59974-1, TE CONNECTIVITY/AMP BRAND
Hand Crimping Tool, Hydraulic; Crimp Tool Type:Hand; For Use With:48752-1, 48753-1, 48754-1, 48755-1, 47820, 47821, 47822, Or 47823 Die Set; Product Range:Te Connectivity/Amp 599 Rohs Compliant: Na |Te Connectivity Amp 59974-1
HYP8 8-2AWG MANUAL TOOL-No Dies Die Sets Type: Removable/Interchangeable TE Certification: Cannot be Certified Power Technology Type: Hydraulic Manual Tooling Type: Hand Tool Frame Assembly (No Crimp Die) Removable/Interchangeable Cannot be Certified Hydraulic Hand Tool Frame Assembly (No Crimp Die) | Hand Crimping Tool | Part Number: 59974-1 | Internal Number: 59974-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty