TE Connectivity 58614-1

Application Tooling, PRO-CRIMPER Hand Crimping Tool
$ 308.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 58614-1.

IHS

Datasheet3 pages1 year ago

Sager Electronics

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+75.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 58614-1 provided by its distributors.

Application Tooling, PRO-CRIMPER Hand Crimping Tool
CRIMP TOOL, HAND, 24-20AWG; Crimp Tool Type: Hand; For Use With: AMP SL156 Series Connector 24-18AWG Contacts; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Crimp Tool, Pro-Crimper Iii, Te Sl-156 Connectors; Herramienta De Crimpado, Tipo:Trinquete; Para Usar Con:Amp Sl156 Series Connector 24-18Awg Contacts; Crimp Size:24Awg To 20Awg |Amp Te Connectivity 58614-1
PROCRIMP, HT&D SL156 Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 58614-1 | Internal Number: 58614-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58614-1.