TE Connectivity 58583-2

Specialty Hand Tools Easier On The Hand And Precise On The Crimp
$ 236.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 58583-2.

IHS

Datasheet3 pages1 year ago

Newark

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 58583-2 provided by its distributors.

Specialty Hand Tools Easier On The Hand And Precise On The Crimp
Tool Accessory Type = Crimping Die / Suitable for = PRO CRIMPER III / Crimp Capacity Min. mm² = 0.5 / Crimp Capacity Max. mm² = 1.5
Crimp Die, 58583-1 Crimp Tool; Para Usar Con:Tyco 58583-1 Pro-Crimper Iii Hand Crimp Tool Assembly; Crimp Size:0.5Mm² To 1.5Mm²; Crimp Tool:58583-1 |Amp Te Connectivity 58583-2
DIE, SDE, SUPER SEAL, 1.5 SERIES; Crimp Die Applications: -; For Use With: Tyco 58583-1 PRO-CRIMPER III Hand Crimp Tool Assembly; Product Range: -; SVHC: No SVHC (15-Jan-2018); Crimp Application: 10AWG to 12AWG Terminals; Wir
PROCRIMP DIE SUPERSEAL 1.5 SER Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 58583-2 | Internal Number: 58583-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty