TE Connectivity 58530-1

Crimp Tool, Ratchet, 12-10Awg Rohs Compliant: Na |Te Connectivity Amp 58530-1
$ 246.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 58530-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-35.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 58530-1 provided by its distributors.

Crimp Tool, Ratchet, 12-10Awg Rohs Compliant: Na |Te Connectivity Amp 58530-1
AMP PRO-CRIMPER HAND TOOL III; 12-10AWG for UMNL Contacts
TE Connectivity 58530-1 Pro-Crimper Tool 12-10 AWG User-Friendly Design
TOOLS, CRIMP; Crimp Tool Type: Ratchet; For Use With: AMP Universal MATE-N-LOK 12-10AWG Contacts; Product Range: Te Connectivity / Amp 585; Crimp Size: 12AWG to 10AWG 93B6459
AMP PRO-CRIMPER HAND TOOL II Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 58530-1 | Internal Number: 58530-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty