TE Connectivity 58517-1

Te Connectivity Pro-crimper Iii, Cst 100 , 0.12 ¡ú 0.3MM2£¨26 ¡ú 22AWG£©, 22-26 AWG
$ 380.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 58517-1.

TE Connectivity

Datasheet5 pages14 years ago

JRH Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.93%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 58517-1 provided by its distributors.

TE Connectivity PRO-CRIMPER III, CST 100 , 0.12 ¡ú 0.3mm2£¨26 ¡ú 22AWG£©, 22-26 AWG
PRO-CRIMPER III Hand Crimp Tool Assembly w/ Die and Frame
Crimpers/Crimping Tools Pcrmpr Iii W/Dies |Te Connectivity Amp 58517-1
CRIMPER, RATCHET, 26-22 AWG, CST100 CONTACT, 58517-2 DIE, PRO-CRIMPER III
Crimping, Stripping, Cutting Tools & Drills PCRMPR II W/DIES
Application Tooling, Hand Crimping Tool
SDE PRO-CRIMPER III Tool & Die-set
TOOL HAND CRIMPER 22-26AWG SIDE
PRO-CRIMPER HDTL W/DIE CST 100
CRIMP TOOL, CST100; Crimp Tool Type: Hand; For Use With: AMP CST 100 Series 26-22AWG Contacts; Product Range: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58517-1.