TE Connectivity 58514-1

Crimper, Ratchet, 26-18 AWG, Mini Rectangular Contacts, 58514-2 Die, Pro-crimper Iii
$ 318.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 58514-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 58514-1 provided by its distributors.

CRIMPER, RATCHET,26-18 AWG, MINI RECTANGULAR CONTACTS,58514-2 DIE, PRO-CRIMPER III
HAND TOOL ASSEMBLY WITH DIE ASSEMBLY
Avnet Japan
SDE PRO-CRIMPER III Tool & Die-set
TOOL HAND CRIMPER 18-26AWG SIDE
Crimpers CRIMPER W/DIE SET 58514-2
TOOLS, HAND CRIMP; Crimp Tool Type: Ratch; TOOLS, HAND CRIMP; Crimp Tool Type: Ratchet; For Use With: AMP 26-18AWG Contacts; Product Range: Te Connectivity / Amp 585; Crimp Size: 26AWG to 20AWG
PROCRIMP TL W/DIE MR26-18 Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Hand Crimping Tool | Part Number: 58514-1 | Internal Number: 58514-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty