TE Connectivity 58336-1

Connector Accessories Pistol Grip Hand Tool Terminating Head
$ 2,489.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 58336-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-19.50%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 58336-1 provided by its distributors.

Connector Accessories Pistol Grip Hand Tool Terminating Head
Terminating Head, 58074-1 & 58075-1 Crimp Tool; Crimp Die Applications:Ampmodu Mte Connectors; For Use With:Tyco 58074-1 Manual Handle Assembly; Product Range:Te Connectivity/Amp 583; Crimp Size:30Awg To 22Awg Rohs Compliant: Na |Te Connectivity Amp 58336-1
HEAD (IDC) MODU MTE WITHOUT TOOL FRAME Tool Grade: Commercial Crimp Tooling Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Cannot be Certified Power Technology Type: Manual Commercial Crimp Tooling Fixed" Tool TE Product Specification (114-) Cannot be Certified | Hand Crimping Tool | Part Number: 58336-1 | Internal Number: 58336-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty