Kycon KUSBX-AS2N-B30

USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-AS2N-B30.

IHS

Datasheet1 page13 years ago

Toby Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-42.12%

Alternate Parts

Price @ 1000
$ 1.18
$ 0.779
$ 0.779
Stock
4,652
116,951
116,951
Authorized Distributors
5
6
6
Connector Type
Receptacle, USB
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
8
8
8
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack
Amphenol Communications SolutionsUE27AS54130
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Kycon KUSBX-AS2N-B30 provided by its distributors.

USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
USB Connectors A TYPE RECEPTACLE STACKD BLACK 30 GOLD
CONN RCPT STACKED USB TYPE A R/A
KUSBX - Kycon USB Type A Dual Port PCB Sockets
USB Type A Receptacle, STACKED BLK 30u

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUSBX-AS-2-N-B30