Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5787686-1

D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 37 Contacts, DC, Solder
$ 12.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787686-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-8.54%

CAD Models

Download TE Connectivity 5787686-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity747843-4
RA Through Hold 37 MSFL PLUG 318 (IN FM BL) Conn D-Submin PIN 37 POS 2.75mm Solder
TE Connectivity3-1634221-2
AMPLIMITE HDP-20 SERIES,37 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
HARTING Elektronik09654626812
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
D Sub Connector, DB37, Standard, Plug, SD, 37 Contacts, DC, Solder
TE Connectivity1-338312-2
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug

Descriptions

Descriptions of TE Connectivity 5787686-1 provided by its distributors.

D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 37 Contacts, DC, Solder
TE Connectivity 5787686-1 D-Sub Connector 37P Male Unshrouded Vertical Plug
Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn, D-Sub, Standard, Pl, 37Pos; |Te Connectivity Amp 5787686-1.
37 Pos D-Sub Connector, Male, Straight, Solder, Metal Shell, 250V
D-Sub Connectors; 5787686-1; TE CONNECTIVITY; 37; Male; 69.32 mm; Vertical
The shell size is 4 Of PCB D-Sub AMPLIMITE Plug assembly。 2.74mm,Adopt vertical PCB Installation direction,The operating temperature range is -55-105°C。
37 PLUG SP/FMS (RET SL) Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 4 Centerline (Pitch): 2.77 mm Plug Board-to-Board Board Mount 4 | D-Shaped Connector | Part Number: 5787686-1 | Internal Number: 5787686-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787686-1.