What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-338312-2

D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
$ 11.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338312-2.

IHS

Datasheet1 page11 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-93.43%

CAD Models

Download TE Connectivity 1-338312-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity747843-4
RA Through Hold 37 MSFL PLUG 318 (IN FM BL) Conn D-Submin PIN 37 POS 2.75mm Solder
TE Connectivity3-1634221-2
AMPLIMITE HDP-20 SERIES,37 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
HARTING Elektronik09654616712
D Sub Connector, DB37, Standard, Plug, 37 Contacts, DC, Solder
HARTING Elektronik09654626812
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09654616713
Conn D-Subminiature PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
Connector, D Sub, Plug, 37Pos; |Amphenol Communications Solutions L717TSCH37POL2RM8

Descriptions

Descriptions of TE Connectivity 1-338312-2 provided by its distributors.

D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
AMPLIMITE HDP-20 SERIES,37 WAY MOUNT PCB D-SUB CONN PLUG,2.76MM PITCH
Conn D-Subminiature PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
PLUG, D, 37WAY; Connector Type:D Sub; Series:AMPLIMITE; No. of Contacts:37; D Sub Shell Size:DD; Connector Body Material:Metal; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Mating Cycles:400; Body Plating:Tin; Case Material:Steel; Colour:Black; Connector Shell Size:4; Connector Type:D Sub, Miniature; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:6A; DC Current Max:6A; Flammability Rating:UL94V-0; Material:Glass Filled Polyester; Mounting Orientation:Vertical; Mounting Type:PCB; No. of Ways:37; Standard:DIN 41652 Level 2; Termination Method:PCB; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13383122