TE Connectivity 5177983-1

Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177983-1.

IHS

Datasheet6 pages2 years ago

Newark

SOS electronic

TE Connectivity

Farnell

Inventory History

3 month trend:
-15.41%

CAD Models

Download TE Connectivity 5177983-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-5179009-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Tube
TE Connectivity5177985-1
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Beryllium Copper
Amphenol Communications Solutions61082-041402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions61082-043402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions61082-043400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube
HIROSE ELECTRICFX6-40S-0.8SV(71)
Center Strip Receptacle, 40-Pin, 800μm Contact, P=0.8mm, Gold, SMD, 23.8mm L × 7.1mm H

Descriptions

Descriptions of TE Connectivity 5177983-1 provided by its distributors.

Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Box/Tube
CONN RCPT 40POS SMD GOLD / 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 5177983-1; TE CONNECTIVITY; 2; Vertical; 500 mA; 40
SOCKET, VERTICAL, 0.8MM, 5MM, 40WAY; Product Range: FH Series; No. of Contacts: 40Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Go
Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5177983-1.
0.8FH,R05H.5,040,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 40 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177983-1 | Internal Number: 5177983-1 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177983-1.