TE Connectivity 5749854-1

Backshell Kit for .050 Series Cable Connector (SCSI), 100 position, Straight
$ 20.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749854-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.14%

CAD Models

Download TE Connectivity 5749854-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 5749854-1 provided by its distributors.

Backshell Kit for .050 Series Cable Connector (SCSI), 100 position, Straight
SHIELDED BACKSHELL KIT, SIZE 2, ZINC; Accessory Type:Shielded Backshell Kit; For Use With:100 Position AMPLIMITE 0.050 Connectors; Connector Shell Size:Style A; Cable Exit Angle:180°; Connector Body Material:Zinc Body
Shielded Backshell Kit, Size 2, Zinc; Tipo De Accesorio:Shielded Backshell Kit; Para Usar Con:100 Pos, Amplimite .050 Series; Conector, Tamaño De La Carcasa:Style A; Ángulo De Salida Del Cable:180°; Conector, Tipo:D Sub |Amp Te Connectivity 5749854-1
100 50SR BSHELL KIT,M JSCREW Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -67 – 221 °F Operating Temperature Range: -55 – 105 °C Connector Hardware | 221 °F Max Temp: 105 °C | Part Number: 5749854-1 | Internal Number: 5749854-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749854-1.