TE Connectivity 5749232-1

Conn Miniature Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
$ 4.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749232-1.

IHS

Technical Drawing1 page0 years ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.12%

CAD Models

Download TE Connectivity 5749232-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 5749232-1 provided by its distributors.

Conn Miniature Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Circular Mini-DIN Connectors 8 P R/A W HOLDDOWN
8 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
Shielded Miniature Circular DIN Connectors
Female Sockets,Push-Pull,Receptacle 8pin Thermoplastic 1A
5749232-1, TE CONNECTIVITY/AMP BRAND
CONN RCPT FMALE MINI DIN 8P SLDR
CONNECTOR, DIN, JACK, 8 POSITION
Din Audio Video Conn, Mini, Jack, 8Pos; No. Of Contacts:8Contacts; Gender:Jack; Connector Mounting:Pcb Mount; Contact Termination:Through Hole Right Angle; Contact Plating:Gold Plated Contacts; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 5749232-1
Mini DIN, 8 pos, R/A, Shield Circular DIN Connector Type: Circular Mini DIN Connector Contact Load Condition: Fully Loaded Connector System: Wire-to-Board Mating Alignment Type: Keyed PCB Mount Retention: With Circular Mini DIN Fully Loaded Wire-to-Board Keyed | Din Connector | Part Number: 5749232-1 | Internal Number: 5749232-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749232-1 .