TE Connectivity 5749206-1

Te Connectivity / Amp 5749206-1 Shielded Backshell Kit, Size 2, Zinc
$ 16.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749206-1.

Master Electronics

Datasheet32 pages14 years ago

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 5749206-1 provided by its distributors.

TE CONNECTIVITY / AMP 5749206-1 SHIELDED BACKSHELL KIT, SIZE 2, ZINC
Connector Accessories 100 POS D-Subminiature Backshell Kit Individual Zinc Nickel Over Copper Finish
SHIELDED BACKSHELL KIT, SIZE 2, ZINC; Ac; Accessory Type:Shielded Backshell Kit; For Use With:100 Position
100 50SR KIT,75,UK | TE Connectivity 5749206-1
TE Connectivity 100D-Sub AMPLIMITE .050
CONN BACKSHELL 100POS 75DEG SHLD
Shielded Backshell Kit, Size 2, Zinc; Tipo De Accesorio:Shielded Backshell Kit; Para Usar Con:100 Position Amplimite 0.050 Connectors; Conector, Tamaño De La Carcasa:-; Ángulo De Salida Del Cable:75°; Conector, Tipo:D Sub |Amp Te Connectivity 5749206-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty