TE Connectivity 5749204-2

D-Sub connector housing, angled 75°, cable Ø 11.18 mm, zinc die casting, silver, 5749204-2
$ 10.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749204-2.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.11%

Supply Chain

Introduction Date2012-10-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 5749204-2 provided by its distributors.

D-Sub connector housing, angled 75°, cable Ø 11.18 mm, zinc die casting, silver, 5749204-2
Connector Accessories 68 POS SCSI Backshell Kit Zinc Nickel Over Copper Finish Individual
Connector Accessory, 0.4in Max Cable Dia, Backshell, Zinc Alloy
Backshell Kit, AMPLIMITE, 68 Pos, .050 Series, 11.18 mm
AMPLIMIT .050 SERIES APPLICATION TOOLING,SERIES III
Connector Backshell, Shielded Backshell Kit, 68 Position Amplimite 0.050 Connectors, 75 Rohs Compliant: Yes |Amp Te Connectivity 5749204-2
.050 Series Cable Connectors (SCSI)
5749204-2, TE CONNECTIVITY/AMP BRAND
CONN BACKSHELL 68POS 75DEG SHLD
68 50SR KIT,75D,UK Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Kit Primary Product Material: Zinc Body Orientation: Straight Primary Product Plating Material: Nickel over Copper Shielded Backshell Kit Zinc Straight | Connector Backshell | Part Number: 5749204-2 | Internal Number: 5749204-2 | Alias Number: CY7001-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty