TE Connectivity 5749193-2

AMPLIMITE Series 50 Position D-Sub Connector Backshell Kit
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749193-2.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-9.31%

CAD Models

Download TE Connectivity 5749193-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 5749193-2 provided by its distributors.

AMPLIMITE Series 50 Position D-Sub Connector Backshell Kit
D-Sub Backshell Kit; 50; 0.400 in.; Spring Latch; Straight (180 deg); Zinc
D SUB BACKSHELL, 50POS, ZINC; Product Range: AMPLIMITE 0.050 Series; D Sub Shell Size: -; Cable Exit Angle: 180°; Connector Body Material: Zinc Body; SVHC: No SVHC (15-Jan-2018)
50 50SR KIT,ST,UK Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Kit Primary Product Material: Zinc Body Orientation: Straight Primary Product Plating Material: Nickel over Copper Shielded Backshell Kit Zinc Straight | Connector Backshell | Part Number: 5749193-2 | Internal Number: 5749193-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749193-2.