Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5748677-3

Connector Accessory, 0.255in Min Cable Dia, 0.47in Max Cable Dia, Backshell, Polyethylene
$ 5.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748677-3.

Newark

Datasheet4 pages2 years ago
Datasheet66 pages14 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-36.72%

CAD Models

Download TE Connectivity 5748677-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
TE Connectivity1658612-2
CONN D-SUB RCPT 25POS IDC / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity207516-5
Conn D-Sub Housing Receptacle 25 POS 3 Shell Size Crimp ST Cable Mount
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL17DBFRA25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25S
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5748677-3 provided by its distributors.

Connector Accessory, 0.255in Min Cable Dia, 0.47in Max Cable Dia, Backshell, Polyethylene
D Sub Backshell, Amplimite Series, Db; |Te Connectivity Amp 5748677-3.
BACKSHELL, D, METALLISED, 25WAY; Product Range:AMPLIMITE Series; D Sub Shell Size:DB; Cable Exit Angle:180°; Connector Body Material:Thermoplastic Body; SVHC:No SVHC (15-Jan-2019); Cable Diameter Max:11.94mm; Cable Diame
PLTD PLST CBL CLMP KIT,SZ 3 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Compatible With Connector Shell Size: 3 Shielded: Yes Thread Size: 4-40 Cable Clamp Kit Thermoplastic 3 | Connector Strain Relief | Part Number: 5748677-3 | Internal Number: 5748677-3 | Alias Number: 1SNA210473T0000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748677-3.