TE Connectivity 5747840-4

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body
$ 2.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747840-4.

Newark

Datasheet37 pages14 years ago

TE Connectivity

IHS

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+17.41%

CAD Models

Download TE Connectivity 5747840-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.272
$ 2.664
$ 2.664
Stock
176,149
171,965
171,965
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1634580-2
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
D Sub Conn, Plug, 9Pos, Solder; |Amphenol Communications Solutions L717SDEH09POL2RM8
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
D Sub Connector, Db9, Plug, 182 Series; |Norcomp 182-009-113R161
TE Connectivity5747250-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body

Descriptions

Descriptions of TE Connectivity 5747840-4 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Subminiature PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
9 Pin Male D-Sub RA Solder Connector, 2.9A, 1000VAC, 105C
D Subminiature Connector; Number Of Cont |Te Connectivity Amp 5747840-4.
HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector
PLUG, D, PCB, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Carbon Steel Body; Contact Material: Brass; C
HD-20 PLUG RA .318 FMS BD-LK 4 Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5747840-4 | Internal Number: 5747840-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747840-4.