TE Connectivity 5747099-5

Connector Accessory, 0.25in Min Cable Dia, 0.55in Max Cable Dia, Backshell, Polyethylene
$ 6.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747099-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.44%

CAD Models

Download TE Connectivity 5747099-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 5747099-5 provided by its distributors.

Connector Accessory, 0.25in Min Cable Dia, 0.55in Max Cable Dia, Backshell, Polyethylene
Cable Clamp; Two-Piece RFI/EMI Shield; 0.300 in.; 2; 4-40; Steel; Thermoplastic
TE Connectivity 5747099-5 AMPLIMITE Cable Clamp Kit RFI/EMI Shielded
HD20 Series 15 Position Thermoplastic 180°Exit Angle Cable Clamp Kit
Connector Accessories 15 POS Backshell/Cable Clamp Thermoplastic Bright Nickel Over Copper Finish Shell Size 2
D-Sub Backshells DSUB ACC: A CABLE CLAMP SHLD
CONN BACKSHELL 15POS 180DEG SHLD
Backshells & Clamps CABLE CLAMP KITSZ 2
CABLE CLAMP KIT, SIZE 2, THERMOPLASTIC
15pin 180¡ã Two Piece Backshell
ER - Cable Clamp; Two-Piece RF
RS APAC
CABLE CLAMP KIT,SZ 2 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Compatible With Connector Shell Size: 2 Shielded: Yes Thread Size: 4-40 Cable Clamp Kit Thermoplastic 2 | Connector Strain Relief | Part Number: 5747099-5 | Internal Number: 5747099-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty