TE Connectivity 5747024-3

Connector Accessories Gasket Straight Brass Tin Over Nickel Bag
$ 2.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747024-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-14.40%

CAD Models

Download TE Connectivity 5747024-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 5747024-3 provided by its distributors.

Connector Accessories Gasket Straight Brass Tin Over Nickel Bag
Connector Accessories EMI/RFI Gaskets 9 POS Brass Individual
EMI/RFI GASKET, D-SUB, 9-POSITION, SIZE 1, TIN, AMPLIMITE SERIES
AGASTAT D-Sub Tools & Hardware DSUB ACC: E EMI/RFI GASKET
RFI seal for D-Sub, 1 (DE), 9 pole, 5747024-3
Connector Accessory, Gasket, Brass
CONN D-SUB GASKET RFI 9 POS TIN
Emi/Rfi Gasket, Amplimite D Sub Conn; Accessory Type:Emi/Rfi Gasket; For Use With:Amplimite Subminiature D Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5747024-3.
RFI GASKET, SIZE 1, PLATED Connector Seal & Plug Type: Gasket Gasket | Connector Seal & Cavity Plug | Part Number: 5747024-3 | Internal Number: 5747024-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747024-3.