Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745884-1

D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, #4-40 Unc, Receptacle
$ 11.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745884-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-34.72%

CAD Models

Download TE Connectivity 5745884-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658640-2
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Receptacle, 50-Pin, Cable Mount
TE Connectivity1658640-1
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body
Amphenol164X11809X
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket
TE Connectivity1658653-1
CONN, D-SUB, CABLE SOCKET,50POS, STR, HDP-20SERIES, CRIMPSNAP,20AWG, SHIELDING HDWRKIT
ITT / CannonDDU-50S-A197-F0
Connector, D-sub, Rectangular, DU, D, 50, Rec, A197, | ITT Cannon DDU50SA197F0
Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5745884-1 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, #4-40 Unc, Receptacle
D Sub Shell, Receptacle, Size 5, Steel; |Te Connectivity Amp 5745884-1
D SUB SHELL, RECEPTACLE, SIZE 5, STEEL;; D SUB SHELL, RECEPTACLE, SIZE 5, STEEL; Connector Type:D Sub; Series:AMPLIMITE HDP-20; For Use With:HDP-20 Series D Sub Connectors; Connector Shell Size:5; Connector Body Material:Metal; Connector Type:D Sub; D Sub Shell Size:DD
RCPT ASSY,50P,HDP-20,CN Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Centerline (Pitch): 2.74 mm 2.79 mm 2.77 mm Receptacle Cable-to-Cable Panel Mount 5 | D-Shaped Connector | Part Number: 5745884-1 | Internal Number: 5745884-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty