TE Connectivity 5745833-9

Connector Accessories Backshell And Cable Clamp Thermoplastic
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745833-9.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download TE Connectivity 5745833-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-08-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 5745833-9 provided by its distributors.

Connector Accessories Backshell And Cable Clamp Thermoplastic
AMPLIMITE Cable Clamp for Shell Size 3, Shielded, 180 Degree Cable Exit
HD20 Series 25 Position Thermoplastic 180°Exit Angle Cable Clamp Kit
D-Sub Backshells DSUB ACC: B CABLE CLAMP SHLD
Connector Accessory, Clamp Kit, Polyethylene
CABLE CLAMP KIT,SZ 3 Connector Strain Relief | Part Number: 5745833-9 | Internal Number: 5745833-9 | TE Connectivity
Connector Accessories 25 POS Backshell/Cable Clamp Thermoplastic Shell Bright Nickel Over Copper Finish Size 3 Individual
Subminiature D Backshell 3 Size 25 pos. Thermoplastic
CONN BACKSHELL 25POS 180DEG SHLD
Backshells & Clamps CABLE CLAMP KITSZ 3
25pin 180¡ã Two Piece Backshell 53.08mm
D-Sub Backshells & Clamps, Cable Clamp Kit, Two-Piece RFI/EMI Shield, 25 Position, Size 3, Shielded, Cable Exit Angle 180°, AMPLIMITE Kit
CABLE CLAMP KIT, SIZE 3, THERMOPLASTIC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty