TE Connectivity 5745652-3

Connector Accessory, 0.23in Min Cable Dia, 0.45in Max Cable Dia, Backshell, Zinc Alloy
$ 13.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745652-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-22.91%

CAD Models

Download TE Connectivity 5745652-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5745652-3 provided by its distributors.

Connector Accessory, 0.23in Min Cable Dia, 0.45in Max Cable Dia, Backshell, Zinc Alloy
CABLE CLAMP KIT, SIZE 2, ZINC ALLOY; Product Range:AMPLIMITE Series; D Sub Shell Size:DA; Cable Exit Angle:90°; Connector Body Material:Zinc Alloy Body; Accessory Type:Cable Clamp; Connector Shell Size:DA; Outer Diameter:0.3"
Cable Clamp Kit, Size 2, Zinc Alloy; Rango De Producto:Serie Amplimite; Carcasa D Sub, Tamaño:Da; Ángulo De Salida Del Cable:90°; Material Del Cuerpo Del Conector:Aleación De Zinc; Conector, Tamaño De La Carcasa:Da |Amp Te Connectivity 5745652-3
DIECAST STRAIN RELIEF KIT,SZ 2 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Compatible With Connector Shell Size: 2 Shielded: Yes Thread Size: 4-40 Cable Clamp Kit Zinc 2 | Connector Strain Relief | Part Number: 5745652-3 | Internal Number: 5745652-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745652-3 .
  • 5745652-3.