TE Connectivity 5745458-2

D-Sub connector, 25 pole, standard, straight, press-in connection, 5745458-2
$ 25.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745458-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 5745458-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-07-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5745458-1
D-Sub connector, 25 pole, standard, straight, press-in connection, 5745458-1
TE Connectivity5745928-2
Connector D-Subminiature RCP 25 POS 2.76mm Press Fit ST Thru-Hole 25 Terminal 1 Port
TE Connectivity745925-2
Conn D-Subminiature SKT 25 POS 2.76mm Press Fit ST Thru-Hole 25 Terminal 1 Port Tray
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5745458-2 provided by its distributors.

D-Sub connector, 25 pole, standard, straight, press-in connection, 5745458-2
Conn D-Subminiature SKT 25 POS 2.76mm Press Fit ST Thru-Hole 25 Terminal 1 Port Tray
25 RCPT ACT PIN/AP LOW SCRLK, PCB D-Sub Connectors | TE Connectivity 5745458-2
Special Order: 25 RCPT ACT PIN/AP LOW SCRLK D-Shaped Connector | Part Number: 5745458-2 | Internal Number: 5745458-2 | TE Connectivity
D SUB CONNECTOR, RCPT, 25POS, TH; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Nylon (Polyamide), Glas

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745458-2 .