TE Connectivity 5745175-2

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 17.15 mm, zinc die casting, silver, 5745175-2
$ 6.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745175-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-30.85%

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 5745175-2 provided by its distributors.

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 17.15 mm, zinc die casting, silver, 5745175-2
Connector Accessories 50 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 5 Individual
Connector Accessory, 0.675in Max Cable Dia, Backshell
CONN BACKSHELL 50POS 180DEG SHLD
50pin 180¡ã Two Piece Backshell 67.16mm
DIE CAST STR REL-KIT, CABLE CLAMP KIT, SZ 5
Cable Clamp Kit, Size 5, Zinc Alloy; Product Range:Amplimite Series; D Sub Shell Size:Dd; Cable Exit Angle:180 ; Connector Body Material:Zinc Alloy Body; Accessory Type:Shielded Cable Clamp Kit; Connector Shell Size:Dd Rohs Compliant: Yes |Te Connectivity Amp 5745175-2.
5745175-2, TE CONNECTIVITY/AMP BRAND
CABLE CLAMP KIT,SZ 5 Strain Relief Accessory Type: Cable Clamp Kit Compatible With Connector Shell Size: 5 Shielded: Yes Thread Size: 4-40 Packaging Method: Bag Cable Clamp Kit 5 4-40 | Connector Strain Relief | Part Number: 5745175-2 | Internal Number: 5745175-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745175-2.