TE Connectivity 5745174-5

Connector Accessory, 0.35in Min Cable Dia, 0.65in Max Cable Dia, Backshell, Zinc Alloy
$ 10.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745174-5.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-42.69%

CAD Models

Download TE Connectivity 5745174-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 5745174-5 provided by its distributors.

Connector Accessory, 0.35in Min Cable Dia, 0.65in Max Cable Dia, Backshell, Zinc Alloy
TE Connectivity 5745174-5 AMPLIMITE HD-20 37-Pin D-Sub Housing Metal Silver
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 8.89 mm, zinc die casting, silver, 5745174-5
Cable Clamp Kit, Size 4, Zinc Alloy; Product Range:Amplimite Series; D Sub Shell Size:Dc; Cable Exit Angle:180 ; Connector Body Material:Zinc Alloy Body; Accessory Type:Cable Clamp; Connector Shell Size:Dc; No. Of Positions:37 Rohs Compliant: Yes |Amp Te Connectivity 5745174-5.
CABLE CLAMP KIT,SZ 4 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Compatible With Connector Shell Size: 4 Shielded: Yes Thread Size: 4-40 Cable Clamp Kit Zinc 4 | Connector Strain Relief | Part Number: 5745174-5 | Internal Number: 5745174-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745174-5 .
  • 5745174-5.