Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745173-2

Connector Accessory, 0.25in Min Cable Dia, 0.55in Max Cable Dia, Backshell, Zinc Alloy
$ 4.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745173-2.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+107%

CAD Models

Download TE Connectivity 5745173-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1658613-2
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
TE Connectivity1658612-2
CONN D-SUB RCPT 25POS IDC / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL17DBFRA25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25S
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5745173-2 provided by its distributors.

Connector Accessory, 0.25in Min Cable Dia, 0.55in Max Cable Dia, Backshell, Zinc Alloy
Connector Accessories 25 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper She
Cable Clamp Kit, Size 3, Zinc Alloy; Product Range:Amplimite Series; D Sub Shell Size:Db; Cable Exit Angle:180 ; Connector Body Material:Zinc Alloy Body; Accessory Type:Cable Clamp; Connector Shell Size:Db; Outer Diameter:0.48" Rohs Compliant: Yes |Amp Te Connectivity 5745173-2.
CABLE CLAMP KIT,SZ 3 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Alloy Compatible With Connector Shell Size: 3 Shielded: Yes Number of Positions: 25 Cable Clamp Kit Zinc Alloy 3 | Connector Strain Relief | Part Number: 5745173-2 | Internal Number: 5745173-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745173-2.